
PNP Bipolar Junction Transistor (BJT) in SOT-23 package. Features 150V collector-emitter voltage (VCEO) and 600mA maximum collector current. Operates with a transition frequency of 300MHz and a maximum power dissipation of 350mW. This surface mount device is RoHS compliant and operates across a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Onsemi MMBT5401 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 160V |
| Collector Emitter Breakdown Voltage | 150V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | 150V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -600mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 300MHz |
| Height | 0.96mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 150V |
| Max Collector Current | 600mA |
| Max Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| Voltage | 150V |
| DC Rated Voltage | -150V |
| Width | 1.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
