Onsemi MMBT5550LT3G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 160V |
| Collector Emitter Breakdown Voltage | 140V |
| Collector Emitter Saturation Voltage | 150mV |
| Collector Emitter Voltage (VCEO) | 140V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | 600mA |
| Emitter Base Voltage (VEBO) | 6V |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 140V |
| Max Collector Current | 60mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Number of Elements | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBT5550LT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
