
The MMBT6428LT1 is a small outline transistor with a maximum collector current of 200mA and a maximum collector-emitter breakdown voltage of 50V. It has a gain bandwidth product of 700MHz and a minimum current gain of 250. The transistor is packaged in a SOT-23-3 package and is rated for operation up to 150°C. However, it is not RoHS compliant and contains lead.
Onsemi MMBT6428LT1 technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | 200mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 700MHz |
| hFE Min | 250 |
| Lead Free | Contains Lead |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| RoHS Compliant | No |
| Transition Frequency | 700MHz |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMBT6428LT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.