
NPN Bipolar Junction Transistor (BJT) in a SOT-23-3 package. Features a maximum collector current of 200mA and a collector-emitter breakdown voltage of 45V. Offers a minimum DC current gain (hFE) of 500 and a transition frequency of 700MHz. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 300mW. Packaged in a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MMBT6429LT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 55V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | 200mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 700MHz |
| Gain Bandwidth Product | 700MHz |
| hFE Min | 500 |
| Lead Free | Contains Lead |
| Max Collector Current | 200mA |
| Max Frequency | 700MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Transition Frequency | 700MHz |
| DC Rated Voltage | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MMBT6429LT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
