The MMBT6517LT3G is an NPN bipolar junction transistor with a collector-emitter breakdown voltage of 350V and a current rating of 500mA. It operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 225mW. The transistor is packaged in a SOT-23-3 package and is lead-free and RoHS compliant. It has a gain bandwidth product of 200MHz and a minimum current gain of 20.
Onsemi MMBT6517LT3G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 350V |
| Collector Emitter Breakdown Voltage | 350V |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 20 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 350V |
| Max Collector Current | 100mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBT6517LT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.