NPN bipolar junction transistor in a 3-lead SC-70 (SOT-323) package, supplied on a 3000-piece tape and reel. Features a maximum collector-emitter voltage (VCEO) of 80V and a continuous collector current (IC) of 500mA. Offers a minimum DC current gain (hFE) of 100 and a transition frequency (fT) of 100MHz. Maximum power dissipation is 150mW, with an operating temperature range from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Onsemi MMBTA06WT1 technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 4V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 100 |
| Lead Free | Contains Lead |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 150mW |
| RoHS Compliant | No |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
No datasheet is available for this part.
