
NPN bipolar junction transistor in an SC-70 (SOT-323) 3-lead package. Features a maximum collector-emitter voltage (VCEO) of 80V, a continuous collector current of 500mA, and a transition frequency (fT) of 100MHz. Offers a minimum DC current gain (hFE) of 100 and a maximum collector-emitter saturation voltage of 250mV. Operates across a temperature range of -55°C to 150°C with a power dissipation of 150mW. Packaged on a 3000-piece tape and reel.
Onsemi MMBTA06WT1G technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 4V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
No datasheet is available for this part.
