
NPN Darlington Bipolar Junction Transistor (BJT) in SOT-23 surface mount package. Features a maximum collector-emitter voltage (VCEO) of 30V, a continuous collector current rating of 1.2A, and a minimum DC current gain (hFE) of 20000. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 350mW. This RoHS compliant component offers a transition frequency of 125MHz.
Sign in to ask questions about the Onsemi MMBTA14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMBTA14 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | 1.2A |
| Emitter Base Voltage (VEBO) | 10V |
| Height | 0.93mm |
| hFE Min | 20000 |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 1.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 125MHz |
| DC Rated Voltage | 30V |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBTA14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
