
High voltage NPN bipolar junction transistor (BJT) in a SOT-23-3 package. Features a 300V collector-emitter breakdown voltage and 500mA maximum collector current. Offers a minimum DC current gain (hFE) of 25 and a transition frequency of 50MHz. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 225mW. Supplied on a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi MMBTA42LT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMBTA42LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 50MHz |
| Gain Bandwidth Product | 50MHz |
| Height | 0.94mm |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 300V |
| Max Collector Current | 500mA |
| Max Frequency | 50MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| DC Rated Voltage | 300V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBTA42LT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
