500mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236, HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN
Checking distributor stock and pricing after the page loads.
Onsemi MMBTA55LT3G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.