
Surface mount tuning diode with a 30V DC rated voltage and 200mA forward current. Features a diode capacitance ratio (C3/C25) of 4.0-6.5, with a nominal capacitance of 2.8pF and a minimum capacitance of 1.5pF. Packaged in a halogen-free, lead-free SOT-23 (TO-236) 3-lead surface mount package, supplied on a 3000-piece tape and reel. Operates across a temperature range of -55°C to 125°C, with a power dissipation of 225mW.
Checking distributor stock and pricing after the page loads.
Onsemi MMBV105GLT1G technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SOT-23 |
| Current Rating | 200mA |
| Diode Capacitance Ratio-Min | 4 |
| Diode Capacitance-Nom | 2.8pF |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Height | 0.044inch |
| Lead Free | Lead Free |
| Length | 0.119inch |
| Min Breakdown Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 30V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Width | 0.055inch |
| RoHS | Compliant |
No datasheet is available for this part.
