The MMBV109L is a silicon variable capacitance diode with a minimum breakdown voltage of 30V and a maximum power dissipation of 0.2W. It features a TO-236AB package with 3 pins and a dual terminal position. The diode element is made of silicon and has a maximum operating temperature of 125 degrees Celsius. This device is suitable for use in various applications where a variable capacitance diode is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MMBV109L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | VARIABLE CAPACITANCE DIODE |
| Breakdown Voltage-Min | 30 |
| Power Dissipation-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MMBV109L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.