
Single varactor diode for VHF applications, featuring a 30V maximum reverse voltage and a minimum tuning ratio of 5 (tested at 3V/25V). This surface-mount component offers a minimum quality factor of 200 and a minimum diode capacitance of 26pF at 3V. Housed in a 3-pin SOT-23 (TO-236AB) plastic package with gull-wing leads, it measures 2.9mm in length, 1.3mm in width, and 0.94mm in height, with a 0.95mm pin pitch. Operating temperature range is -55°C to 125°C.
Onsemi MMBV109LT1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 0.94 |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AB |
| Type | Tuner |
| Configuration | Single |
| Maximum Reverse Voltage | 30V |
| Minimum Tuning Ratio | 5 |
| Tuning Ratio Test Condition | 3V/25V |
| Minimum Quality Factor | 200 |
| Minimum Diode Capacitance | 26@3VpF |
| Applications Frequency Range | VHF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MMBV109LT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.