
VHF BAND, 29pF, 30V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, TO-236AB, LEAD FREE, CASE 318-08, TO-236, 3 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MMBV109LT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 26pF |
| Package/Case | SOT-23-3 |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBV109LT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi MMBV109LT1G
Update notification regarding the immediate discontinuance of specific onsemi tuning diodes due to subcontractor production issues and recommended replacements.
Notice of discontinuance for select ON Semiconductor Discrete, Analog, Logic, ECL, and Power products. Last buy date: Dec 31, 2008; Last ship date: June 30, 2009.
Official notice from ON Semiconductor detailing the discontinuance of various discrete, analog, and power products with final buy dates in late 2006.
