
Tuning Diodes 30V C2/C30 = 2.5-3.2, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Onsemi MMBV2101LT1G technical specifications.
| Capacitance | 6.1pF |
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBV2101LT1G to view detailed technical specifications.
No datasheet is available for this part.
