
The MMBV2105LT1 is a varactor diode with a capacitance of 13.5pF and a reverse voltage rating of 30V. It is packaged in a SOT-23-3 plastic case and is designed for surface mount applications. The device operates over a temperature range of -55°C to 150°C and is not RoHS compliant due to the presence of lead. It is available in quantities of 3000 units per reel.
Onsemi MMBV2105LT1 technical specifications.
| Capacitance | 13.5pF |
| Package/Case | SOT-23-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 30V |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.
