
The MMBV2107LT1G is a surface mount varactor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a capacitance of 19.8pF and is rated for a reverse voltage of 30V. The device is packaged in a lead-free plastic case and is RoHS compliant. It is available in a tape and reel packaging with a quantity of 3000 units.
Onsemi MMBV2107LT1G technical specifications.
| Capacitance | 19.8pF |
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBV2107LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
