
The MMBV2109LT1G is a surface mount varactor diode from Onsemi, packaged in a 3-pin SOT-23-3 package. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is rated for a maximum repetitive reverse voltage of 30V and a forward current of 200mA. It is RoHS compliant and lead free.
Onsemi MMBV2109LT1G technical specifications.
| Capacitance | 29.7pF |
| Package/Case | SOT-23-3 |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBV2109LT1G to view detailed technical specifications.
No datasheet is available for this part.
