
The MMBV3102LT1 is a standard diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a capacitance of 20pF and a Q factor of 200. The diode is packaged in a SOT-23-3 case and is suitable for surface mount technology. It is not RoHS compliant and contains lead.
Onsemi MMBV3102LT1 technical specifications.
| Capacitance | 20pF |
| Package/Case | SOT-23-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Q Factor | 200 |
| Reverse Voltage | 30V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMBV3102LT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
