The MMBV3401LT1 is a silicon PIN diode from Onsemi with a breakdown voltage of 35V and a maximum power dissipation of 0.2W. It is packaged in a 3-pin TO-236AB case and has a maximum operating temperature of 125 degrees Celsius. The diode element is made of silicon and has a dual terminal position. It is a single element device with a pin count of 3.
Onsemi MMBV3401LT1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 35 |
| Power Dissipation-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MMBV3401LT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.