The MMBV3401LT1G is a silicon pin diode with a minimum breakdown voltage of 35V and a maximum power dissipation of 0.2W. It has a JEDEC package code of TO-236AB and a pin count of 3. The diode element material is silicon and the diode type is a pin diode. The device is available in a 3-pin TO-236AB package type and has a maximum operating temperature of 125 degrees Celsius.
Onsemi MMBV3401LT1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 35 |
| Power Dissipation-Max | 0.2 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MMBV3401LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.