The MMBV3700LT1 is a silicon pin diode with a minimum breakdown voltage of 200V and a maximum power dissipation of 0.2W. It is packaged in a 3-pin TO-236AB plastic case. The diode is designed for use in high-temperature applications, with a maximum operating temperature of 125 degrees Celsius. This component is a single-element device with a pin diode type and a SILICON diode element material.
Onsemi MMBV3700LT1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 200 |
| Power Dissipation-Max | 0.2 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MMBV3700LT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.