Sign in to ask questions about the Onsemi MMBV3700LT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMBV3700LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Diode Capacitance-Max | 1pF |
| Diode Type | PIN - Single |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 20V |
| Reverse Voltage (DC) | 200V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Type | Switch |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBV3700LT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
