Onsemi MMBV609LT1G technical specifications.
| Capacitance | 26pF |
| Package/Case | SOT-23-3 |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBV609LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
