The MMBV809LT3 is a silicon variable capacitance diode from Onsemi. It features a maximum reverse voltage of 20V and a maximum power dissipation of 0.225W. The diode is packaged in a 3-pin TO-236AB case. It is designed for use in a variety of applications, including those requiring a variable capacitance diode.
Onsemi MMBV809LT3 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | VARIABLE CAPACITANCE DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| Breakdown Voltage-Min | 20 |
| Power Dissipation-Max | 0.225 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MMBV809LT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.