
The MMBV809LT3G is a varactor diode from Onsemi, packaged in a SOT-23-3 surface mount package. It has a maximum operating temperature range of -55°C to 125°C and a DC rated voltage of 20V. The diode has a capacitance of 4.5pF and a resistance of 1R. It is lead free and RoHS compliant, packaged on a tape and reel in quantities of 10,000.
Onsemi MMBV809LT3G technical specifications.
| Capacitance | 4.5pF |
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 1R |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBV809LT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
