
Unidirectional Zener ESD suppressor diode for transient voltage suppression. Features a 14.5V working voltage, 17.1V minimum breakdown voltage, and 18.9V maximum breakdown voltage. Offers 25V clamping voltage with a 1.6A peak pulse current capability and 40W peak pulse power. Housed in a 3-pin SOT-23-3 SMD/SMT package, operating from -55°C to 150°C. RoHS and Lead Free compliant.
Checking distributor stock and pricing after the page loads.
Onsemi MMBZ18VALT1G technical specifications.
| Package/Case | SOT-23-3 |
| Clamping Voltage | 25V |
| Clamping Voltage-Max | 25V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.01mm |
| Lead Free | Lead Free |
| Leakage Current | 50nA |
| Length | 2.9mm |
| Max Breakdown Voltage | 18.9V |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 50nA |
| Max Surge Current | 1.6A |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 14.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.6A |
| Peak Pulse Power | 40W |
| Polarity | Unidirectional |
| Power Dissipation | 40W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 14.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 18V |
| Width | 1.4mm |
| Working Voltage | 14.5V |
| RoHS | Compliant |
