
The MMBZ20VALT3G is a surface mount, unidirectional Zener diode with a clamping voltage of 28V and a maximum operating temperature of 150°C. It is RoHS compliant and has a maximum surge current of 1.4A. The diode is packaged in a SOT-23-3 lead-free plastic case and is available in quantities of 10,000 per reel. It is suitable for use in applications where a high level of voltage protection is required.
Sign in to ask questions about the Onsemi MMBZ20VALT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMBZ20VALT3G technical specifications.
| Package/Case | SOT-23-3 |
| Clamping Voltage | 28V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.4A |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 17V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.4A |
| Peak Pulse Power | 40W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBZ20VALT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
