
Unidirectional Zener ESD suppressor diode in a SOT-23-3 package, offering 22V working voltage and 25.65V reverse breakdown voltage. Features a 40V clamping voltage, 1A peak pulse current, and 40W peak pulse power for robust transient voltage suppression. Operates across a -55°C to 150°C temperature range with a low 50nA leakage current. This lead-free, RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Onsemi MMBZ27VALT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMBZ27VALT1G technical specifications.
| Package/Case | SOT-23-3 |
| Clamping Voltage | 40V |
| Clamping Voltage-Max | 40V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Leakage Current | 50nA |
| Length | 2.9mm |
| Max Breakdown Voltage | 28.35V |
| Min Breakdown Voltage | 25.65V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 50nA |
| Max Surge Current | 1A |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 22V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 40W |
| Polarity | Unidirectional |
| Power Dissipation | 40W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 25.65V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 27V |
| Width | 1.3mm |
| Working Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBZ27VALT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
