
Unidirectional Zener Transient Voltage Suppressor (TVS) for circuit protection. Features a 22V working voltage, 40W peak pulse power, and 1A peak pulse current. Offers a clamping voltage of 40V with a maximum breakdown voltage of 28.35V and minimum breakdown voltage of 25.65V. Operates across a temperature range of -55°C to 150°C with a low leakage current of 50nA. Supplied in a compact SC-70 (SOT-323) 3-lead SMD/SMT package, on a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi MMBZ27VAWT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMBZ27VAWT1G technical specifications.
| Package/Case | SC |
| Clamping Voltage | 40V |
| Depth | 1.24mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Leakage Current | 50nA |
| Length | 2.1mm |
| Max Breakdown Voltage | 28.35V |
| Min Breakdown Voltage | 25.65V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 50nA |
| Max Surge Current | 1A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 22V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 40W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 1.35mm |
| Working Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBZ27VAWT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.