Transient Voltage Suppressor (TVS) diode offering 40W peak power dissipation and 1A peak pulse current. Features a 27V DC rated voltage, 22V operating supply voltage, and 25.65V minimum breakdown voltage. Clamping voltage is 38V. Housed in a 3-lead SOT-23-3 (TO-236) SMD/SMT package, this unidirectional TVS diode operates from -55°C to 150°C. Supplied on a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi MMBZ27VCLT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMBZ27VCLT1 technical specifications.
| Package/Case | SOT-23-3 |
| Clamping Voltage | 38V |
| Diode Type | ZENER |
| Height | 1.11mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Min Breakdown Voltage | 25.65V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 22V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 40W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 27V |
| Width | 1.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMBZ27VCLT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.