
Unidirectional/Bidirectional Zener ESD suppressor diode with a 22V working voltage, designed for automotive applications. Features a 25.65V minimum breakdown voltage and a 38V clamping voltage, capable of handling 1A peak pulse current and 40W peak pulse power. This SOT-23-3 packaged component offers 2 channels of ESD protection, operates from -55°C to 150°C, and is RoHS compliant.
Onsemi MMBZ27VCLT1G technical specifications.
| Package/Case | SOT-23-3 |
| Clamping Voltage | 38V |
| Clamping Voltage-Max | 38V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| ESD Protection | Yes |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Leakage Current | 50nA |
| Length | 2.9mm |
| Max Breakdown Voltage | 28.35V |
| Min Breakdown Voltage | 25.65V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 50nA |
| Max Surge Current | 1A |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 22V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 40W |
| Polarity | Unidirectional |
| Power Dissipation | 40W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 25.65V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 27V |
| Width | 1.3mm |
| Working Voltage | 22V |
| RoHS | Compliant |
No datasheet is available for this part.
