
Unidirectional Zener Diode Transient Voltage Suppressor (TVS) in a 3-lead SC-70 (SOT-323) package. Features a 22V working voltage, 25.65V to 28.35V breakdown voltage range, and a 38V clamping voltage. Offers 40W peak pulse power and 1A peak pulse current handling. Operates across a -55°C to 150°C temperature range with a low 50nA leakage current. Supplied on a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi MMBZ27VCWT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMBZ27VCWT1G technical specifications.
| Package/Case | SC |
| Clamping Voltage | 38V |
| Depth | 1.24mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 50nA |
| Length | 2.1mm |
| Max Breakdown Voltage | 28.35V |
| Min Breakdown Voltage | 25.65V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Surge Current | 1A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 22V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 40W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBZ27VCWT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.