
Unidirectional Zener ESD suppressor diode in SOT-23-3 package, offering 26V reverse standoff voltage and 40W peak pulse power. Features a 31.35V minimum breakdown voltage, 34.65V maximum breakdown voltage, and 46V clamping voltage. Designed for transient voltage suppression with 870mA peak pulse current and 50nA leakage current. Operates across a -55°C to 150°C temperature range, with RoHS and Lead Free compliance.
Sign in to ask questions about the Onsemi MMBZ33VALT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMBZ33VALT1G technical specifications.
| Package/Case | SOT-23-3 |
| Clamping Voltage | 46V |
| Clamping Voltage-Max | 46V |
| Current Rating | 1A |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.01mm |
| Lead Free | Lead Free |
| Leakage Current | 50nA |
| Length | 2.9mm |
| Max Breakdown Voltage | 34.65V |
| Min Breakdown Voltage | 31.35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Max Reverse Leakage Current | 50uA |
| Max Surge Current | 870mA |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 26V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 870mA |
| Peak Pulse Power | 40W |
| Polarity | Unidirectional |
| Power Dissipation | 40W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 31.35V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 33V |
| Width | 1.4mm |
| Working Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBZ33VALT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
