
Unidirectional TVS Diode, 40W Peak Pulse Power, 26V Working Voltage, and 31.35V Minimum Breakdown Voltage. Features a 46V Clamping Voltage and 870mA Maximum Surge Current. This silicon diode offers 2 unidirectional channels, operates from -55°C to 150°C, and is housed in a SOT-23-3 surface mount package. RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi MMBZ33VALT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMBZ33VALT3G technical specifications.
| Package/Case | SOT-23-3 |
| Clamping Voltage | 46V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 50nA |
| Length | 2.9mm |
| Min Breakdown Voltage | 31.35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 870mA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 26V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 870mA |
| Peak Pulse Power | 40W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 33V |
| Working Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBZ33VALT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
