The MMBZ33VAWT1G is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage of 26V and a maximum non-repetitive peak reverse power dissipation of 40W. The diode is packaged in a 3-pin R-PDSO-G3 package and has a nominal breakdown voltage of 33V.
Sign in to ask questions about the Onsemi MMBZ33VAWT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMBZ33VAWT1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 26 |
| Breakdown Voltage-Min | 31.35 |
| Non-rep Peak Rev Power Dis-Max | 40 |
| Clamping Voltage-Max | 46 |
| Breakdown Voltage-Nom | 33 |
| Breakdown Voltage-Max | 34.65 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MMBZ33VAWT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.