
The MMBZ5221BLT1 is a SOT-23-3 packaged zener diode with a nominal voltage of 2.4V and a tolerance of 5%. It has a maximum power dissipation of 225mW and operates over a temperature range of -65°C to 150°C. The diode is not RoHS compliant and contains lead, making it a non-lead-free component.
Onsemi MMBZ5221BLT1 technical specifications.
| Package/Case | SOT-23-3 |
| Impedance | 30R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 100uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 2.4V |
| Voltage Tolerance | 5% |
| Zener Current | 10mA |
| Zener Voltage | 2.4V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMBZ5221BLT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
