The MMBZ5223BLT1G is a 2.7V Zener diode with a tolerance of 5% and a maximum power dissipation of 300mW. It is packaged in a SOT-23-3 package and has a maximum operating temperature range of -65°C to 150°C. The diode has a maximum reverse current of 75uA and a maximum reverse leakage current of 75uA. It is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MMBZ5223BLT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMBZ5223BLT1G technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1.01mm |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 75uA |
| Max Reverse Leakage Current | 75uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 2.7V |
| Voltage Tolerance | 5% |
| Width | 1.4mm |
| Working Voltage | 2.7V |
| Zener Current | 10mA |
| Zener Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBZ5223BLT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
