
The MMBZ5229BLT1 is a SOT-23-3 packaged Zener diode with a DC rated voltage of 4.3V and a voltage tolerance of 5%. It has a maximum power dissipation of 225mW and a Zener current of 10mA. The diode operates over a temperature range of -65°C to 150°C. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MMBZ5229BLT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMBZ5229BLT1 technical specifications.
| Package/Case | SOT-23-3 |
| Impedance | 22R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 4.3V |
| Voltage Tolerance | 5% |
| Zener Current | 10mA |
| Zener Voltage | 4.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMBZ5229BLT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
