
The MMBZ5229BLT1G is a SOT-23-3 packaged Zener diode with a working voltage of 4.3V and a tolerance of 5%. It has a maximum power dissipation of 225mW and is RoHS compliant. The diode operates over a temperature range of -65°C to 150°C and has a maximum reverse current of 5uA.
Checking distributor stock and pricing after the page loads.
Onsemi MMBZ5229BLT1G technical specifications.
| Package/Case | SOT-23-3 |
| Impedance | 22R |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 4.3V |
| Voltage Tolerance | 5% |
| Working Voltage | 4.3V |
| Zener Current | 10mA |
| Zener Voltage | 4.3V |
| RoHS | Compliant |
No datasheet is available for this part.
