
The MMBZ5230BLT1 is a Zener diode with a rated voltage of 4.7V and a tolerance of 5%. It has a maximum power dissipation of 225mW and a maximum reverse leakage current of 5uA. The diode is packaged in a SOT-23-3 package and is rated for operation between -65°C and 150°C. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MMBZ5230BLT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMBZ5230BLT1 technical specifications.
| Package/Case | SOT-23-3 |
| Impedance | 19R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 4.7V |
| Voltage Tolerance | 5% |
| Zener Current | 10mA |
| Zener Voltage | 4.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMBZ5230BLT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.