Single Zener Diode, 5.6V nominal voltage with 5% tolerance, features 300mW maximum power dissipation and 11 Ohm maximum Zener impedance. This surface-mount component is housed in a 3-pin SOT-23 (TO-236AB) plastic package with gull-wing leads, measuring 2.9mm x 1.3mm x 0.94mm. Operating temperature range is -65°C to 150°C.
Onsemi MMBZ5232BLT1G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 0.94 |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Beveled Edge |
| Jedec | TO-236AB |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 5.6V |
| Maximum Zener Impedance | 11Ohm |
| Zener Voltage Tolerance | 5% |
| Maximum Power Dissipation | 300mW |
| Maximum Reverse Leakage Current | 5uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MMBZ5232BLT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.