The MMBZ5233BLT1 is a 6V 5% SOT-23-3 Zener diode from Onsemi. It has a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 225mW. The diode is not RoHS compliant and contains lead. It is available in a tape and reel packaging with 3000 units per package.
Onsemi MMBZ5233BLT1 technical specifications.
| Package/Case | SOT-23-3 |
| Impedance | 7R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 6V |
| Voltage Tolerance | 5% |
| Zener Current | 10mA |
| Zener Voltage | 6V |
| RoHS | Not Compliant |
No datasheet is available for this part.