
Single Zener Diode, 6.8V DC Rated Voltage, 5% Voltage Tolerance, 350mW Power Dissipation. Features 5 Ohm impedance and a maximum reverse leakage current of 3uA. Packaged in a 3-pin SOT-23 surface mount package, this RoHS compliant component operates from -55°C to 150°C. Supplied on tape and reel with 3000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MMBZ5235B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Height | 0.93mm |
| Impedance | 5R |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 6.8V |
| Voltage Tolerance | 5% |
| Weight | 0.03g |
| Width | 1.3mm |
| Working Voltage | 6.8V |
| Zener Current | 20mA |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBZ5235B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi MMBZ5235B
Product Discontinuance Notice P741AAB for legacy Fairchild products including diodes, transistors, and ICs. Final orders due Nov 19, 2017.