
The MMBZ5235BLT1 is a 6.8V Zener diode with a tolerance of 5% and a maximum reverse leakage current of 3uA. It has a maximum power dissipation of 225mW and is packaged in a SOT-23-3 plastic case. The diode operates over a temperature range of -65°C to 150°C and is not RoHS compliant. It is available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MMBZ5235BLT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMBZ5235BLT1 technical specifications.
| Package/Case | SOT-23-3 |
| Impedance | 5R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 3uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 6.8V |
| Voltage Tolerance | 5% |
| Zener Current | 10mA |
| Zener Voltage | 6.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMBZ5235BLT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.