
Surface mount Zener diode with 8.2V working voltage and 5% tolerance. Features 225mW power dissipation, 8 Ohm impedance, and a maximum reverse leakage current of 3uA. Packaged in a compact SOT-23 (TO-236) plastic case, measuring 3.04mm L x 1.4mm W x 1.01mm H. Operates across a wide temperature range from -65°C to 150°C and is RoHS compliant. Supplied on a 3000-piece tape and reel.
Onsemi MMBZ5237BLT1G technical specifications.
| Package/Case | SOT-23 |
| Height | 1.01mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 8.2V |
| Voltage Tolerance | 5% |
| Width | 1.4mm |
| Working Voltage | 8.2V |
| Zener Current | 10mA |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBZ5237BLT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
