
The MMBZ5243B is a SOT-23 packaged Zener diode with a DC rated voltage of 13V and a tolerance of 5%. It has a maximum power dissipation of 350mW and a maximum reverse leakage current of 500nA. The diode is RoHS compliant and has a maximum operating temperature of 150°C. It is available in a tape and reel packaging with 3000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MMBZ5243B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Diode Type | ZENER |
| Height | 0.93mm |
| Impedance | 13R |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 13V |
| Voltage Tolerance | 5% |
| Weight | 0.03g |
| Width | 1.3mm |
| Zener Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBZ5243B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi MMBZ5243B
Product Discontinuance Notice P741AAB for legacy Fairchild products including diodes, transistors, and ICs. Final orders due Nov 19, 2017.
