
The MMBZ5243BLT1 is a SOT-23-3 packaged zener diode with a DC rated voltage of 13V and a voltage tolerance of 5%. It has a maximum power dissipation of 225mW and a zener current of 10mA. The diode is rated for operation between -65°C and 150°C. It is available in tape and reel packaging with 3000 units per package.
Checking distributor stock and pricing after the page loads.
Onsemi MMBZ5243BLT1 technical specifications.
| Package/Case | SOT-23-3 |
| Impedance | 13R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 13V |
| Voltage Tolerance | 5% |
| Zener Current | 10mA |
| Zener Voltage | 13V |
| RoHS | Not Compliant |
No datasheet is available for this part.