
The MMBZ5246ELT1 is a 16V zener diode with a maximum power dissipation of 225mW and a maximum reverse leakage current of 100nA. It is available in a SOT-23 package and is suitable for surface mount applications. The diode has a maximum operating temperature range of -65°C to 150°C and is not RoHS compliant. It is manufactured by Onsemi and is available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MMBZ5246ELT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMBZ5246ELT1 technical specifications.
| Package/Case | SOT-23 |
| Impedance | 17R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 16V |
| Voltage Tolerance | 5% |
| Zener Current | 10mA |
| Zener Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMBZ5246ELT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.