
The MMBZ5246ELT1G is a 16V zener diode with a tolerance of 5% and a maximum power dissipation of 225mW. It is packaged in a lead-free plastic SOT-23 case and is suitable for surface mount applications. The diode has a maximum operating temperature range of -65°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MMBZ5246ELT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMBZ5246ELT1G technical specifications.
| Package/Case | SOT-23 |
| Impedance | 17R |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 16V |
| Voltage Tolerance | 5% |
| Zener Current | 10mA |
| Zener Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMBZ5246ELT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
